Fluke 728 0psi to 5000psi Pressure Calibrator
- RS Stock No.:
- 796-1618
- Mfr. Part No.:
- Fluke -721-1650
- Brand:
- Fluke
Stock information currently inaccessible
- RS Stock No.:
- 796-1618
- Mfr. Part No.:
- Fluke -721-1650
- Brand:
- Fluke
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Maximum Pressure Measurement | 5000psi | |
| Minimum Pressure Measurement | 0psi | |
| Resolution | 0.1 psi | |
| Pressure Port Type | Differential | |
| Model Number p | 728 | |
| Current Loop Measurement | Yes | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -10°C | |
| Weight | 539g | |
| Dimensions | 58 x 110 x 200mm | |
| Height | 200mm | |
| Length | 58mm | |
| Width | 110mm | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Maximum Pressure Measurement 5000psi | ||
Minimum Pressure Measurement 0psi | ||
Resolution 0.1 psi | ||
Pressure Port Type Differential | ||
Model Number p 728 | ||
Current Loop Measurement Yes | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -10°C | ||
Weight 539g | ||
Dimensions 58 x 110 x 200mm | ||
Height 200mm | ||
Length 58mm | ||
Width 110mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
