Analog Devices Hittite HMC362S8GE, RF Frequency Divider, 12GHz, 8-Pin, SOIC
- RS Stock No.:
- 862-6082
- Mfr. Part No.:
- HMC362S8GE
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 862-6082
- Mfr. Part No.:
- HMC362S8GE
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Division | 1/4 | |
| Maximum Frequency | 12GHz | |
| Minimum Frequency | 500MHz | |
| Typical Supply Current | 68mA | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.62mm | |
| Height | 1.62mm | |
| Length | 5mm | |
| Maximum Operating Supply Voltage | 5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Series | Hittite | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Division 1/4 | ||
Maximum Frequency 12GHz | ||
Minimum Frequency 500MHz | ||
Typical Supply Current 68mA | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.62mm | ||
Height 1.62mm | ||
Length 5mm | ||
Maximum Operating Supply Voltage 5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Series Hittite | ||
Width 4mm | ||
