Phoenix Contact Adhesive Pre-Printed Label. Quantity: 12
- RS Stock No.:
- 855-4280
- Mfr. Part No.:
- 1014286
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 855-4280
- Mfr. Part No.:
- 1014286
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Fixing Type | Adhesive | |
| Pack Quantity | 12 | |
| Length | 25mm | |
| Width | 25mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Fixing Type Adhesive | ||
Pack Quantity 12 | ||
Length 25mm | ||
Width 25mm | ||
- COO (Country of Origin):
- DE
Hazardous substances label, Sheet, red/white, labeled: Hazardous to the environment, mounting type: adhesive, diameter: 0 mm, lettering field size: 25 x 25 mm, Number of individual labels: 9
Suitable for indoor and outdoor use
High adhesive strength
