RS PRO Pre-Printed Tie Label-Do Not Use After-. Quantity: 50
- RS Stock No.:
- 445-3931
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 445-3931
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Fixing Type | Tie | |
| Text Colour | Black | |
| Background Colour | White | |
| Pack Quantity | 50 | |
| Length | 70mm | |
| Width | 60mm | |
| Text Message | Do Not Use After | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Fixing Type Tie | ||
Text Colour Black | ||
Background Colour White | ||
Pack Quantity 50 | ||
Length 70mm | ||
Width 60mm | ||
Text Message Do Not Use After | ||
- COO (Country of Origin):
- GB
