Renaissance Mark Adhesive Pre-Printed Adhesive Label. Quantity: 140
- RS Stock No.:
- 445-3717
- Mfr. Part No.:
- 7824053
- Brand:
- Renaissance Mark
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 140
£11.48
(exc. VAT)
£13.78
(inc. VAT)
- RS Stock No.:
- 445-3717
- Mfr. Part No.:
- 7824053
- Brand:
- Renaissance Mark
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renaissance Mark | |
| Fixing Type | Adhesive | |
| Text Colour | Blue, White | |
| Pack Quantity | 140 | |
| Length | 38mm | |
| Width | 15mm | |
| Select all | ||
|---|---|---|
Brand Renaissance Mark | ||
Fixing Type Adhesive | ||
Text Colour Blue, White | ||
Pack Quantity 140 | ||
Length 38mm | ||
Width 15mm | ||
