Brady Pre-Printed Tie Label. Quantity: 10
- RS Stock No.:
- 405-6805
- Mfr. Part No.:
- 230262
- Brand:
- Brady
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 405-6805
- Mfr. Part No.:
- 230262
- Brand:
- Brady
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Fixing Type | Tie | |
| Text Colour | Black, White | |
| Pack Quantity | 10 | |
| Length | 150mm | |
| Width | 75mm | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Fixing Type Tie | ||
Text Colour Black, White | ||
Pack Quantity 10 | ||
Length 150mm | ||
Width 75mm | ||
Non Compliant
- COO (Country of Origin):
- BE
