Idento Adhesive Pre-Printed Adhesive Label. Quantity: 10
- RS Stock No.:
- 289-1347
- Mfr. Part No.:
- LKZ12L2
- Brand:
- Idento
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 289-1347
- Mfr. Part No.:
- LKZ12L2
- Brand:
- Idento
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idento | |
| Fixing Type | Adhesive | |
| Text Colour | White | |
| Background Colour | Black | |
| Pack Quantity | 10 | |
| Diameter | 12.5mm | |
| Select all | ||
|---|---|---|
Brand Idento | ||
Fixing Type Adhesive | ||
Text Colour White | ||
Background Colour Black | ||
Pack Quantity 10 | ||
Diameter 12.5mm | ||
Non Compliant
- COO (Country of Origin):
- DE
