Robert Scott Adhesive Pre-Printed Label-General, Glass, Metal, Organic Waste-. Quantity: 6Sheets
- RS Stock No.:
- 276-9648
- Mfr. Part No.:
- 103641
- Brand:
- Robert Scott
Discontinued
- RS Stock No.:
- 276-9648
- Mfr. Part No.:
- 103641
- Brand:
- Robert Scott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Robert Scott | |
| Fixing Type | Adhesive | |
| Text Colour | White | |
| Background Colour | Black, Blue, Brown, Green, Orange, Red | |
| Pack Quantity | 6Sheets | |
| Diameter | 440mm | |
| Text Message | General, Glass, Metal, Organic Waste | |
| Select all | ||
|---|---|---|
Brand Robert Scott | ||
Fixing Type Adhesive | ||
Text Colour White | ||
Background Colour Black, Blue, Brown, Green, Orange, Red | ||
Pack Quantity 6Sheets | ||
Diameter 440mm | ||
Text Message General, Glass, Metal, Organic Waste | ||
RoHS Status: Not Applicable
The Robert Scott sheet of six self-adhesive recycle labels to apply to a variety of recycle bins to aid the segregation of waste.
Not classed as hazardous under U.K. Health & Safety
