RS PRO Adhesive Pre-Printed Adhesive Label-Asset Number-. Quantity: 1-999
- RS Stock No.:
- 494-556
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 494-556
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Fixing Type | Adhesive | |
| Text Colour | Black | |
| Background Colour | White | |
| Pack Quantity | 1999 | |
| Length | 58mm | |
| Width | 22mm | |
| Text Message | Asset Number | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Fixing Type Adhesive | ||
Text Colour Black | ||
Background Colour White | ||
Pack Quantity 1999 | ||
Length 58mm | ||
Width 22mm | ||
Text Message Asset Number | ||
- COO (Country of Origin):
- GB
