Stainless Steel Pre-Cut Shim, 100mm x 100mm x 3mm
- RS Stock No.:
- 382-7870
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 382-7870
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Stainless Steel | |
| Thickness | 3mm | |
| Length | 100mm | |
| Width | 100mm | |
| Slot Width | 32mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Stainless Steel | ||
Thickness 3mm | ||
Length 100mm | ||
Width 100mm | ||
Slot Width 32mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
RS PRO Stainless Steel Pre-Cut Shim, 100 mm x 100 mm x 3 mm
Need a spacer tool for equipment on an uneven surface? These stainless steel pre-cut shims from RS PRO have a tapered design, so they can fill openings of various sizes between surfaces. Use them to support, align and adjust elements of your machinery or equipment.
As the shims are made of stainless steel, they're a long-lasting and highly durable choice. They're shaped to fit in non-corroding metal and are clearly marked with their exact thickness, allowing you to easily find the shim size needed for your application.
You can use shims like these to raise or lower machinery to ensure accurate shaft alignment. They're supplied in a convenient pack of ten, so you'll have plenty of them in stock.
As the shims are made of stainless steel, they're a long-lasting and highly durable choice. They're shaped to fit in non-corroding metal and are clearly marked with their exact thickness, allowing you to easily find the shim size needed for your application.
You can use shims like these to raise or lower machinery to ensure accurate shaft alignment. They're supplied in a convenient pack of ten, so you'll have plenty of them in stock.
Features and Benefits
- Length of 100 mm
- Stainless steel material
- Slot width of 32 mm
- Thickness of 3 mm
- Width of 100 mm
