Stainless Steel Pre-Cut Shim, 75mm x 75mm x 0.7mm
- RS Stock No.:
- 382-7808
- Brand:
- RS PRO
Subtotal (1 pack of 10 units)*
£36.99
(exc. VAT)
£44.39
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £36.99 | £3.699 |
*price indicative
- RS Stock No.:
- 382-7808
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Stainless Steel | |
| Thickness | 0.7mm | |
| Length | 75mm | |
| Width | 75mm | |
| Slot Width | 21mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Stainless Steel | ||
Thickness 0.7mm | ||
Length 75mm | ||
Width 75mm | ||
Slot Width 21mm | ||
RoHS Status: Not Applicable
