Stainless Steel Pre-Cut Shim, 50mm x 50mm x 3mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
382-7757
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

Stainless Steel

Thickness

3mm

Length

50mm

Width

50mm

Slot Width

13mm

RoHS Status: Not Applicable

RS PRO Stainless Steel Pre-Cut Shim, 50 mm x 50 mm x 3 mm


Use these RS PRO stainless steel pre-cut shims to compensate for uneven surfaces and soft feet irregularities. They have a tapered design that allows them to fill openings of different sizes for supporting, adjusting and aligning elements of your equipment and machinery.


The shims are shaped to fit in non-corroding metal and have their thickness clearly labelled, making it easy to identify and choose the shim size you need for your application. They're also made of a durable stainless steel material, so they're strong enough to withstand use in harsh environments.


Shims like these are often used to raise or lower machinery for the purpose of accurate shaft alignment. As each pack contains ten shims of the same thickness, you can be sure you'll have plenty in stock.

Features and Benefits



  • Length of 50 mm

  • Stainless steel material

  • Slot width of 13 mm

  • Thickness of 3 mm

  • Width of 50 mm