Stainless Steel Pre-Cut Shim, 50mm x 50mm x 0.4mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
382-7735
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

Stainless Steel

Thickness

0.4mm

Length

50mm

Width

50mm

Slot Width

13mm

RoHS Status: Not Applicable