Stainless Steel Pre-Cut Shim, 50mm x 50mm x 0.025mm
- RS Stock No.:
- 382-7713
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 382-7713
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Stainless Steel | |
| Thickness | 0.025mm | |
| Length | 50mm | |
| Width | 50mm | |
| Slot Width | 13mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Stainless Steel | ||
Thickness 0.025mm | ||
Length 50mm | ||
Width 50mm | ||
Slot Width 13mm | ||
RoHS Status: Not Applicable
