Patlite LCE Series Green, Red Beacon Tower, 2 Lights, 90 → 250 V ac, Tube
- RS Stock No.:
- 864-1202
- Mfr. Part No.:
- LCE-2M2-RG
- Brand:
- Patlite
Discontinued
- RS Stock No.:
- 864-1202
- Mfr. Part No.:
- LCE-2M2-RG
- Brand:
- Patlite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Series | LCE | |
| Number of Light Elements | 2 | |
| Lens Colour | Green, Red | |
| Bulb Type | LED | |
| Light Effect | Steady | |
| Sounder Component | No Sounder Component | |
| Decibels at 1 Metre | 85dB | |
| Mounting Style | Tube | |
| Height | 193mm | |
| Base Diameter | 40mm | |
| Connection Cable Length | 1050mm | |
| Connection Type | Cable | |
| Supply Voltage | 90 → 250 V ac | |
| Housing Colour | Ivory White | |
| Current Consumption | 25 (Green) mA, 30 (Red) mA | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Series LCE | ||
Number of Light Elements 2 | ||
Lens Colour Green, Red | ||
Bulb Type LED | ||
Light Effect Steady | ||
Sounder Component No Sounder Component | ||
Decibels at 1 Metre 85dB | ||
Mounting Style Tube | ||
Height 193mm | ||
Base Diameter 40mm | ||
Connection Cable Length 1050mm | ||
Connection Type Cable | ||
Supply Voltage 90 → 250 V ac | ||
Housing Colour Ivory White | ||
Current Consumption 25 (Green) mA, 30 (Red) mA | ||
Non Compliant
- COO (Country of Origin):
- ID
Patlite LCE Series
Patlite LCE series signal light towers featuring an LED light that is versatile and energy-efficient. The vertical and horizontal cut lenses in combination with a double-reflection system enhances the LED light diffusion to create a unique, full and brilliant light. The lenses and main body are made of strong synthetic materials with characteristics to withstand harsh environments.
The LCE Signal towers are available in a range of combinations from 1 to 5 LED units with any colour combination. In addition to its continuous lighting condition, the Signal Light can also be ordered with flashing / non-flashing functions.
The LCE Signal towers are available in a range of combinations from 1 to 5 LED units with any colour combination. In addition to its continuous lighting condition, the Signal Light can also be ordered with flashing / non-flashing functions.
40 mm Diameter
LED double reflection lighting system
From 1 to 5 tiers
Ingress protection of IP65
Pole mount or direct mount
LED double reflection lighting system
From 1 to 5 tiers
Ingress protection of IP65
Pole mount or direct mount
