DRAEGER Filter for use with X-plore 8000 Series 6739585
- RS Stock No.:
- 628-451
- Mfr. Part No.:
- 6739585
- Brand:
- DRAEGER
Subtotal (1 unit)*
£100.77
(exc. VAT)
£120.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £100.77 |
*price indicative
- RS Stock No.:
- 628-451
- Mfr. Part No.:
- 6739585
- Brand:
- DRAEGER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DRAEGER | |
| Filter Type | Gas | |
| For Use With | X-plore 8000 Series | |
Select all | ||
|---|---|---|
Brand DRAEGER | ||
Filter Type Gas | ||
For Use With X-plore 8000 Series | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Draeger X-plore 8000 Filter K2 is a high-performance gas filter specifically designed for use with the X-plore 8500 powered air filtering device and the X-plore 8700 EX powered air filtering device . This filter provides reliable protection against ammonia and organic ammonia derivatives, making it ideal for various industrial applications where these substances are present.
Made from durable materials that can withstand even the most demanding conditions
Quick and easy changing thanks to the user-friendly bayonet connection
Complies with current European standards and is CE certified
Quick and easy changing thanks to the user-friendly bayonet connection
Complies with current European standards and is CE certified
Related links
- DRAEGER Filter for use with X-plore 8000 Series 6739555
- DRAEGER Filter for use with X-plore 8000 Series 6739535
- DRAEGER Filter for use with X-plore 8000 Series 6739735
- DRAEGER Filter for use with X-plore 8000 Series 6739605
- DRAEGER Filter for use with X-plore 8000 Series 6739545
- DRAEGER Filter for use with X-plore 8000 Series 6739550
- DRAEGER Filter for use with X-plore 8000 Series 6739730
- DRAEGER Filter for use with X-plore 8000 Series 6739580