DRAEGER Filter for use with X-plore 8000 Series 6739580
- RS Stock No.:
- 628-450
- Mfr. Part No.:
- 6739580
- Brand:
- DRAEGER
Subtotal (1 unit)*
£86.21
(exc. VAT)
£103.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £86.21 |
*price indicative
- RS Stock No.:
- 628-450
- Mfr. Part No.:
- 6739580
- Brand:
- DRAEGER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DRAEGER | |
| Filter Type | Gas | |
| For Use With | X-plore 8000 Series | |
Select all | ||
|---|---|---|
Brand DRAEGER | ||
Filter Type Gas | ||
For Use With X-plore 8000 Series | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Draeger X-plore 8000 Filter A2 is a high-quality gas filter specifically designed for use with the X-plore 8500 powered air filter unit and the X-plore 8700 EX powered air filter unit . This filter provides reliable protection against organic gases and vapors with a boiling point above 65°C, making it ideal for numerous industrial applications.
Made from durable materials that can withstand even the most demanding conditions
Quick and easy changing thanks to the user-friendly bayonet connection
Complies with current European standards and is CE certified
Quick and easy changing thanks to the user-friendly bayonet connection
Complies with current European standards and is CE certified
Related links
- DRAEGER Filter for use with X-plore 8000 Series 6739555
- DRAEGER Filter for use with X-plore 8000 Series 6739535
- DRAEGER Filter for use with X-plore 8000 Series 6739735
- DRAEGER Filter for use with X-plore 8000 Series 6739605
- DRAEGER Filter for use with X-plore 8000 Series 6739545
- DRAEGER Filter for use with X-plore 8000 Series 6739550
- DRAEGER Filter for use with X-plore 8000 Series 6739730
- DRAEGER Filter for use with X-plore 8000 Series 6739585