Sundstrom H06 Series Powered Powered Respirator Kit Helmet (without Lens), 2 Filters, EN12942:1998+A2:2008
- RS Stock No.:
- 649-745
- Mfr. Part No.:
- H10-0054
- Brand:
- Sundstrom
Subtotal (1 unit)*
£1,116.93
(exc. VAT)
£1,340.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,116.93 |
*price indicative
- RS Stock No.:
- 649-745
- Mfr. Part No.:
- H10-0054
- Brand:
- Sundstrom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sundstrom | |
| Mode of Operation | Powered | |
| Series | H06 | |
| Accessory Type | Helmet | |
| Respirator Product Type | Respirator Fan Unit | |
| Number of Filters | 2 | |
| Standards Met | EN12942:1998+A2:2008 | |
| Select all | ||
|---|---|---|
Brand Sundstrom | ||
Mode of Operation Powered | ||
Series H06 | ||
Accessory Type Helmet | ||
Respirator Product Type Respirator Fan Unit | ||
Number of Filters 2 | ||
Standards Met EN12942:1998+A2:2008 | ||
- COO (Country of Origin):
- SE
The Sundstrom Kit includes the SR 500 fan unit and the SR 200 full-face mask with polycarbonate visor and rubber head harness, offering reliable respiratory and facial protection. It contains the SR 500 fan unit, SR 200 full-face mask PC with rubber head harness, SR 280-3 filter adapter, SR 551 rubber breathing hose, standard (STD) battery, SR 513 battery charger, SR 504 rubber belt, two SR 510 P3 R particle filters, two filter adapters, ten SR 221 pre-filters, two pre-filter holders, a flow meter, plug kit, cleaning tissue, and user manuals.
Color is Black and Blue
Shelf life 5 years
Approval from EN 12942:1998 + A2:2008
Directive 1 is (EU) 2016/425 PPE
Shelf life 5 years
Approval from EN 12942:1998 + A2:2008
Directive 1 is (EU) 2016/425 PPE
Related links
- Sundstrom H06 Series Powered Powered Respirator Kit Helmet (without Lens) EN12942:1998+A2:2008
- Sundstrom H06 Series Powered Powered Respirator Kit Helmet (without Lens) EN 12941
- Sundstrom H06 Series Powered Powered Respirator Kit Helmet (without Lens) EN 12941
- Sundstrom H06 Series Powered Powered Air Respirator Filter EN 12941 ISO 9001
- Sundstrom H06 Series Powered Respirator Helmet Helmet (without Lens) EN 12941
- Sundstrom H06 Series Headset Kit Face Seal, Impact Protection
- Sundstrom H10 Series Powered Powered Respirator Kit Helmet (without Lens) EN 12941
- Sundstrom H16 Series Powered Powered Respirator Kit Helmet (without Lens) EN 12941