Sundstrom H06 Series Powered Powered Respirator Kit Helmet (without Lens), 2 Filters, EN 12941
- RS Stock No.:
- 649-731
- Mfr. Part No.:
- H06-0912
- Brand:
- Sundstrom
Subtotal (1 unit)*
£1,120.96
(exc. VAT)
£1,345.15
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,120.96 |
*price indicative
- RS Stock No.:
- 649-731
- Mfr. Part No.:
- H06-0912
- Brand:
- Sundstrom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sundstrom | |
| Mode of Operation | Powered | |
| Series | H06 | |
| Accessory Type | Helmet | |
| Respirator Product Type | Respirator Fan Unit | |
| Number of Filters | 2 | |
| Standards Met | EN 12941 | |
| Select all | ||
|---|---|---|
Brand Sundstrom | ||
Mode of Operation Powered | ||
Series H06 | ||
Accessory Type Helmet | ||
Respirator Product Type Respirator Fan Unit | ||
Number of Filters 2 | ||
Standards Met EN 12941 | ||
- COO (Country of Origin):
- SE
The Sundstrom Kit includes the SR 500 fan unit and the SR 530 hood, offering efficient respiratory protection in various work environments. It contains the SR 500 fan unit, SR 530 hood, standard (STD) battery, SR 513 battery charger, SR 508 belt, two SR 510 P3 R particle filters, two filter adapters, ten SR 221 pre-filters, two pre-filter holders, a flow meter, plug kit, cleaning tissue, and user manuals.
Color is Blue and Black
Shelf life is 5 years
Approval from EN 12941:1998 + A2:2008
Directive 1 is (EU) 2016/425 PPE
Shelf life is 5 years
Approval from EN 12941:1998 + A2:2008
Directive 1 is (EU) 2016/425 PPE
Related links
- Sundstrom H06 Series Powered Powered Respirator Kit Helmet (without Lens) EN 12941
- Sundstrom H06 Series Powered Powered Respirator Kit Helmet (without Lens) EN 12941
- Sundstrom H06 Series Powered Powered Air Respirator Filter EN 12941 ISO 9001
- Sundstrom H16 Series Powered Powered Respirator Kit Helmet (without Lens) EN 12941
- Sundstrom H10 Series Powered Powered Respirator Kit Helmet (without Lens) EN 12941
- Sundstrom H06 Series Powered Respirator Helmet Helmet (without Lens) EN 12941
- Sundstrom H06 Series Powered Powered Respirator Kit Helmet (without Lens) EN12942:1998+A2:2008
- 3M TR-315E+ Series Powered Powered Respirator Kit Kit Impact Protection TH2, TH3