Sundstrom H06 Series Powered Respirator Head Cover Impact Protection, EN 12941:1998 + A2:2008, (EU) 2016/425 PPE, EN 166

Subtotal (1 unit)*

£1,229.03

(exc. VAT)

£1,474.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,229.03

*price indicative

RS Stock No.:
561-666
Mfr. Part No.:
H06-9010
Brand:
Sundstrom
Find similar products by selecting one or more attributes.
Select all

Brand

Sundstrom

Product Type

Powered Respirator

Series

H06

Standards/Approvals

EN 12941:1998 + A2:2008, (EU) 2016/425 PPE, EN 166 (B, EN 397, 120m/s)

Head Cover Impact Protection

Yes

COO (Country of Origin):
SE
The Sundstrom SR 575 helmet with visor is designed for use together with the battery-powered SR 500, SR 500 EX, or SR 700 fan and approved filters as part of the Sundström fan-assisted respiratory protection systems. The breathing hose of the helmet connects to the fan equipped with filters, and the positive pressure generated inside the visor prevents particles and other pollutants from entering the breathing zone. This equipment can be used as an alternative to filter respirators in all situations where filter respirators are recommended, particularly for work that is physically demanding, performed in warm environments, or of long duration.

Airflow deflector for optimal comfort

Adjustable head harness

Replaceable breathing air hose

Equipped with an exhalation valve

Optional protective films

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy