Sundstrom H06 Series Powered Respirator, 2 Filters, EN12942:1998+A2:2008

Subtotal (1 unit)*

£1,090.37

(exc. VAT)

£1,308.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,090.37

*price indicative

RS Stock No.:
649-735
Mfr. Part No.:
H06-7110
Brand:
Sundstrom
Find similar products by selecting one or more attributes.
Select all

Brand

Sundstrom

Product Type

Powered Respirator

Series

H06

Kit Contents

Fan, Head Top, Particle Filter SR 510 P3 R or SR 710 P3 R

Number of Filters

2

Standards/Approvals

EN12942:1998+A2:2008

Contaminants Filtered

Particle

COO (Country of Origin):
SE
The Sundstrom Kit includes the SR 700 fan unit and the SR 200 full-face mask with polycarbonate visor, offering high-level respiratory and facial protection. It contains the SR 700 fan unit, SR 200 full-face mask PC with rubber head harness, SR 280-3 filter adapter, SR 551 rubber breathing hose, standard (STD) battery, SR 513 battery charger, SR 504 rubber belt, two SR 510 P3 R particle filters, two filter adapters, ten SR 221 pre-filters, two pre-filter holders, a flow meter, plug kit, cleaning tissue, and user manuals.

Color is Blue and Black

Shelf life is 5 years

Approval from EN 12942:1998 + A2:2008

Directive 1 is (EU) 2016/425 PPE

Related links