Sundstrom H06 Series Powered Powered Respirator Kit Helmet (without Lens), 2 Filters, EN 12941

Subtotal (1 unit)*

£1,156.11

(exc. VAT)

£1,387.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,156.11

*price indicative

RS Stock No.:
649-742
Mfr. Part No.:
H06-5712
Brand:
Sundstrom
Find similar products by selecting one or more attributes.
Select all

Brand

Sundstrom

Mode of Operation

Powered

Series

H06

Accessory Type

Helmet

Respirator Product Type

Respirator Fan Unit

Number of Filters

2

Standards Met

EN 12941

COO (Country of Origin):
SE
The Sundstrom Kit includes the SR 500 fan unit and the SR 602 hood, offering reliable and comfortable respiratory protection. It contains the SR 500 fan unit, SR 602 hood, standard (STD) battery, SR 513 battery charger, SR 508 belt, two SR 510 P3 R particle filters, two filter adapters, ten SR 221 pre-filters, two pre-filter holders, a flow meter, plug kit, cleaning tissue, and user manuals.

Color is Blue, Black and Orange
Shelf life 5 years
Approval from EN 12941:1998 + A2:2008
Directive 1 is (EU) 2016/425 PPE

Related links