Sundstrom H06 Series Powered Respirator, 2 Filters, EN 12941
- RS Stock No.:
- 649-738
- Mfr. Part No.:
- H06-4712
- Brand:
- Sundstrom
Subtotal (1 unit)*
£1,727.45
(exc. VAT)
£2,072.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,727.45 |
*price indicative
- RS Stock No.:
- 649-738
- Mfr. Part No.:
- H06-4712
- Brand:
- Sundstrom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sundstrom | |
| Product Type | Powered Respirator | |
| Series | H06 | |
| Kit Contents | Fan, Approved Head Top, Filter | |
| Number of Filters | 2 | |
| Standards/Approvals | EN 12941 | |
| Select all | ||
|---|---|---|
Brand Sundstrom | ||
Product Type Powered Respirator | ||
Series H06 | ||
Kit Contents Fan, Approved Head Top, Filter | ||
Number of Filters 2 | ||
Standards/Approvals EN 12941 | ||
- COO (Country of Origin):
- SE
The Sundstrom Kit includes the SR 500 fan unit and the SR 592 welding shield, designed to deliver effective respiratory and eye protection during welding operations. It contains the SR 500 fan unit, SR 592 welding shield, automatic welding filter 4/9–13, standard (STD) battery, SR 513 battery charger, SR 503 leather belt, two SR 510 P3 R particle filters, two filter adapters, ten SR 221 pre-filters, two spark arresters SR 336, two pre-filter holders, a flow meter, plug kit, cleaning tissue, and user manuals.
Color is Blue and Black
Shelf life is 5 years
Shade is Auto EN 4/9-13
Approval from EN 12941:1998 + A2:2008, EN 166 (F, 45m/s) and EN 175:1997
Directive 1 is (EU) 2016/425 PPE
Related links
- Sundstrom H06 Series Powered Respirator EN 12941
- Sundstrom H06 Series Powered Respirator EN 12941
- Sundstrom H06 Series Powered Air Respirator EN 12941:1998 + EN12942:1998 + A2:2008
- Sundstrom H06 Series Powered Air Respirator EN 12941:1998 IP class IP67 according to IEC/EN
- Sundstrom H16 Series Powered Respirator EN 12941
- Sundstrom H10 Series Powered Respirator EN 12941
- Sundstrom H10 Series Powered Respirator Powered Respirator EN 12941
- Sundstrom H06 Series Powered Air Respirator IP class IP67 according to IEC/EN 60529, EN 12941:1998 +