DRAEGER X-plore 8000 Series Powered Respirator Helmet Helmet (without Lens), Impact Protection, EN 12941
- RS Stock No.:
- 628-405
- Mfr. Part No.:
- 3710790
- Brand:
- DRAEGER
Subtotal (1 unit)*
£714.74
(exc. VAT)
£857.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £714.74 |
*price indicative
- RS Stock No.:
- 628-405
- Mfr. Part No.:
- 3710790
- Brand:
- DRAEGER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DRAEGER | |
| Mode of Operation | Powered | |
| Series | X-plore 8000 | |
| Accessory Type | Helmet | |
| Respirator Product Type | Respirator Helmet | |
| Standards Met | EN 12941 | |
| Head Cover Impact Protection | Yes | |
| Select all | ||
|---|---|---|
Brand DRAEGER | ||
Mode of Operation Powered | ||
Series X-plore 8000 | ||
Accessory Type Helmet | ||
Respirator Product Type Respirator Helmet | ||
Standards Met EN 12941 | ||
Head Cover Impact Protection Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Draeger X-plore 8000 helmet with PC-visor L2T2 provide effective mechanical head protection combined with maximum comfort. Regardless of whether you are dependent on ambient air or working independently, the helmets are an integral part of our X-plore 8000 powered air-purifying respirator systems and X-plore 9300 compressed air line device.
Designed for full compatibility
Easy and comfortable
Easy and comfortable
Related links
- DRAEGER X-plore 8000 Series Powered Respirator Helmet Helmet (without Lens) EN 12941
- Sundstrom H06 Series Powered Respirator Helmet Helmet (without Lens) EN 12941
- DRAEGER X-plore 8500 Series Air-Fed EN 12941
- Sundstrom H06 Series Powered Powered Respirator Kit Helmet (without Lens) EN 12941
- 3M TR-315E+ Series Powered Powered Respirator Kit Kit Impact Protection TH2, TH3
- 3M TR-600 Series Powered Power Respirator Starter Kit Kit Impact Protection EN 12942
- Sundstrom H16 Series Powered Powered Respirator Kit Helmet (without Lens) EN 12941
- Sundstrom H06 Series Powered Powered Respirator Kit Helmet (without Lens) EN 12941