Milwaukee M12FPP2A2-602X 12V Cordless Cordless Power Tool Kit
- RS Stock No.:
- 253-1014
- Mfr. Part No.:
- M12FPP2A2-602X
- Brand:
- Milwaukee
Subtotal (1 unit)*
£416.49
(exc. VAT)
£499.79
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £416.49 |
*price indicative
- RS Stock No.:
- 253-1014
- Mfr. Part No.:
- M12FPP2A2-602X
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Cordless Power Tool Kit | |
| Standards/Approvals | RoHS | |
| Series | M12 | |
| Number of Items | 6 | |
| Corded/Cordless | Cordless | |
| Battery Capacity | 6Ah | |
| Motor Type | Brushless | |
| Voltage | 12V | |
| Kit Contents | 1 x 12 V Combi Drill, 1 x 12 V Impact Driver, 2 x 12 V 6.0 Ah batteries, 1 x 12 V Charger & 1 Carry Case | |
| Number of Batteries | 1 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Cordless Power Tool Kit | ||
Standards/Approvals RoHS | ||
Series M12 | ||
Number of Items 6 | ||
Corded/Cordless Cordless | ||
Battery Capacity 6Ah | ||
Motor Type Brushless | ||
Voltage 12V | ||
Kit Contents 1 x 12 V Combi Drill, 1 x 12 V Impact Driver, 2 x 12 V 6.0 Ah batteries, 1 x 12 V Charger & 1 Carry Case | ||
Number of Batteries 1 | ||
- COO (Country of Origin):
- CN
Milwaukee M12FPP2A2 Series Cordless Power Tool Kit, 12V Voltage Rating, Brushless Motor - M12FPP2A2-602X
This cordless power tool kit is designed for versatility and efficiency. It includes a 12V combi drill and a 12V impact driver, which are perfect for various applications in the electrical and mechanical industries. The kit comes complete with two 12V Li-ion 6.0 Ah batteries, a charger, and a sturdy carry case, ensuring you have everything needed for home improvement tasks on the go.
Features & Benefits
• Brushless motor provides higher efficiency and durability
• Cordless design enhances portability and convenience
• Fast battery charge time of 130 minutes saves working hours
• Two powerful 6.0 Ah batteries increase productivity
• High capacity Li-ion battery ensures longer operational life
Applications
• Used for drilling and fastening in a range of materials
• Ideal for onsite projects requiring mobile solutions
• Suitable for both DIY enthusiasts and professionals
• Ideal for electrical installations and maintenance tasks
What type of materials can the combi drill handle?
The combi drill is designed to work effectively with wood, metal, and plastic, making it suitable for varied home improvement projects.
What advantages does the brushless motor provide?
A brushless motor reduces friction, leading to improved efficiency, longer tool life, and less maintenance compared to brushed motors.
How many batteries are included with the kit?
The kit includes a total of two 12V 6.0 Ah Li-ion battery packs to ensure extended use and productivity without frequent interruptions.
Can this kit be used for heavy duty applications?
Yes, both the combi drill and impact driver are equipped for heavy-duty tasks, making them suitable for professional grade applications in various industries.
Related links
- Bosch 06019H1175 18V Cordless Cordless Power Tool Kit
- DeWALT DCK2110L2T-QW 12V Cordless Power Tool Kit, Cordless
- DeWALT DCK685P3T-QW 18V Cordless Power Tool Kit, Cordless
- Bosch 06019B697J 12V Cordless Cordless Power Tool Kit, Type G
- DeWALT DCS438E2T-GB 18V Cordless Cordless Power Tool Kit, Type G
- DeWALT DCK2050E2T-GB 18V Cordless Cordless Power Tool Kit, Type G
- DeWALT DCK853P4-QW 18V Cordless Cordless Power Tool Kit, Type C - EU
- DeWALT DCK2111L2T-QW 12V Cordless Cordless Power Tool Kit, Type C - EU
