Bosch 0615990L9B, 18V Cordless Cordless Power Tool Kit - Cordless Power Tools Kit, Type G - British 3-pin
- RS Stock No.:
- 201-9798
- Mfr. Part No.:
- 0615990L9B
- Brand:
- Bosch
Stock information currently inaccessible
- RS Stock No.:
- 201-9798
- Mfr. Part No.:
- 0615990L9B
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Brushed/Brushless Motor | Brushless | |
| Number of Items | 2 | |
| Battery Type | Li-ion | |
| Corded/Cordless | Cordless | |
| Kit Contents | Drill Driver, Impact Wrench | |
| Plug Type | Type G - British 3-pin | |
| Kit Type | Cordless Power Tools Kit | |
| Battery Charge Time | 45min | |
| Voltage Rating | 18V | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Brushed/Brushless Motor Brushless | ||
Number of Items 2 | ||
Battery Type Li-ion | ||
Corded/Cordless Cordless | ||
Kit Contents Drill Driver, Impact Wrench | ||
Plug Type Type G - British 3-pin | ||
Kit Type Cordless Power Tools Kit | ||
Battery Charge Time 45min | ||
Voltage Rating 18V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
The Bosch cordless power tool kit consists of a drill driver and a impact driver/wrench.
Brushless motor for more tool lifetime and longer battery runtime
