Bosch 0615990L0N, 18V Cordless Power Tool Kit, Type G - British 3-pin

Unavailable
RS will no longer stock this product.
RS Stock No.:
181-8111
Mfr. Part No.:
0615990L0N
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Corded/Cordless

Cordless

Number of Batteries

2

Plug Type

Type G - British 3-pin

Brushed/Brushless Motor

Brushed

Battery Capacity

5Ah

Battery Type

Li-Ion

Voltage Rating

18V

RoHS Status: Not Applicable

Personalised settings such as Kickback Control can be adjusted and saved via smartphone for adaptability to needs, machine feedback and notifications like status changes and tool shut-downs are received by smartphone, compatible with TrackMyTools the intelligent inventory management system from Bosch
Ready for all applications, thanks to 2 in 1 bit holder: " internal hex and " square drive, powerful use even in hard to reach areas thanks to best head length to torque ratio, bluetooth connectivity module for tool feedback, soft start and service information via mobile device
Optional GDE 18V-16 Professional dust extraction unit integrates with the hammer for a self-contained HEPA dust solution, KickBack Control and Electronic Precision Control for better tool handling and increased user protection, delivers 2.6 J of impact energy for fast drilling and high chisel removal performance
Small angle grinder delivers power equal to a 1,000 W corded grinder via EC brushless motor and ProCORE18V battery, increased level of user protection and convenience due to Drop Control, KickBack Control, and intelligent brake system, world's first Drop Control function shuts the tool off immediately after accidentally dropping it on the floor