Bosch 0615990K9F, 18V Cordless Power Tool Kit, Type G - British 3-pin
- RS Stock No.:
- 181-8108
- Mfr. Part No.:
- 0615990K9F
- Brand:
- Bosch
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-8108
- Mfr. Part No.:
- 0615990K9F
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Corded/Cordless | Cordless | |
| Plug Type | Type G - British 3-pin | |
| Number of Batteries | 3 | |
| Voltage Rating | 18V | |
| Brushed/Brushless Motor | Brushed | |
| Battery Type | Li-Ion | |
| Battery Capacity | 4Ah | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Corded/Cordless Cordless | ||
Plug Type Type G - British 3-pin | ||
Number of Batteries 3 | ||
Voltage Rating 18V | ||
Brushed/Brushless Motor Brushed | ||
Battery Type Li-Ion | ||
Battery Capacity 4Ah | ||
RoHS Status: Not Applicable
Bosch 0615990K9F, 18V Cordless Power Tools - 6 Piece Kit
Introducing Bosch 18 V cordless power tools - 6 Piece Kit. A comprehensive tool kit for all your drilling, driving and cutting applications. Upon inspection, this bundle deal has been well thought out and consists of Bosch's most popular power tools plus batteries and a quick charger.
GSB 18V-28 Professional Combi Drill
A comfortable, durable, and a compact cordless combi drill. Feels great during application with rubber material in all the right places. Plenty of power with 90 W and 63 Nm of torque. Includes (EMP), protects the motor against overload and ensures a long lifetime.
GSB 18V-28 Key Features
• Max. Torque: 63 Nm
• 2 Speed Gearbox
• 20+ Torque Settings
• Max. in Concrete: 13 mm
• Max. in Steel: 13 mm
• Max. in Wood: 38 mm
• Full Metal Chuck 13 mm
• Electronic Motor Protection (EMP)
• Bosch Electronic Cell Protection (ECP)
GSB 18V-28 Key Features
• Max. Torque: 63 Nm
• 2 Speed Gearbox
• 20+ Torque Settings
• Max. in Concrete: 13 mm
• Max. in Steel: 13 mm
• Max. in Wood: 38 mm
• Full Metal Chuck 13 mm
• Electronic Motor Protection (EMP)
• Bosch Electronic Cell Protection (ECP)
GDX 18V-180 Impact Driver/Wrench
An impressive cordless 18V impact driver & impact wrench utilizes a 2-in-1 bit holder 1/ 4in hex drive & 1/ 2in external square drive. Offer 180 Nm of torque and 2800 rpm. During application, the user can get through work fast,it feel great and the overall ergonomic design is a joy to use, the perfect Impact driver/ impact wrench combination.
GDX 18V-180 Key Features
• Max. Torque: 180 Nm
• Max. Impacts: 3600 ipm
• Max. No Load Speed: 2800 rpm
• Electronic brake
• 1/ 4 in. hex built into a 1/ 2in. square drive shank
GDX 18V-180 Key Features
• Max. Torque: 180 Nm
• Max. Impacts: 3600 ipm
• Max. No Load Speed: 2800 rpm
• Electronic brake
• 1/ 4 in. hex built into a 1/ 2in. square drive shank
GBH 18V-20 SDS+ Drill
The GBH 18V-20 is a powerful high performing drill for heavy-duty applications. It offers the same capabilities as a corded SDS drill. There are 3 modes to choose from drilling, hammer drill and chiselling each packing a real punch due to 1.7 joules of impact energy. The GBH 18V-20 also features rotation clutch control which minimizes torque, Interchangeable carbon brushes an ergonomic design with a soft grip great for extended use and an LED light.
GBH 18V-20 Key Features
• Max. Impact Energy: 1.7 joules
• Max. No Load Speed: 1800 rpm
• Max. in Concrete: 20 mm
• Max. in Steel: 13 mm
• Max. in Wood: 30 mm
• Weight: 3.2 kg
GBH 18V-20 Key Features
• Max. Impact Energy: 1.7 joules
• Max. No Load Speed: 1800 rpm
• Max. in Concrete: 20 mm
• Max. in Steel: 13 mm
• Max. in Wood: 30 mm
• Weight: 3.2 kg
GST 18V-LI Jigsaw
The Bosch GST cordless jigsaw is extremely compact and lightweight. It has a robust aluminium base plate with plastic sole for better glide properties and to protect sensitive surfaces. The Bosch electronic cell protection (ECP) protects the battery against overload, overheating and deep discharge and electronic motor protection (EMP) protects the motor against overload and ensures a long lifetime and unique Bosch premium lithium-ion technology for longer lifetime and unbeatable battery runtime. Suitable for industrial applications.
GST 18V-LI Key Features
• Max. Cut in Wood: 120 mm
• Max. Cut in Aluminium: 20 mm
• Max. Cut in Steel: 8 mm
• Max. No Load Speed: 2700 spm
• Orbital Settings: 4
• Weight with battery: 2.4 kg
GST 18V-LI Key Features
• Max. Cut in Wood: 120 mm
• Max. Cut in Aluminium: 20 mm
• Max. Cut in Steel: 8 mm
• Max. No Load Speed: 2700 spm
• Orbital Settings: 4
• Weight with battery: 2.4 kg
GWS 18V-LI 115mm Grinder
The GWS 18V-LI angle grinder has an impressive motor that is ready to tackle any grinding, sanding and polishing needs. The slim build incorporates an ergonomic and comfortable grip for easy one-hand usage. You can see and feel the quality and appreciate the cool features that have been incorporated into this grinder.
In the hand the GWS 18V-LI it feels small but can run up to 10,000 rpm, which is the same as many mains powered grinders. A supporting handle can be attached to either side of the device.
GWS 18V-LI Key Features
• No Load Speed: 10,000 rpm
• Grinding Spindle 14 mm
• Voltage: 18V
• Battery Type: Li-Ion
• Weight with battery: 2.8 kg
• Sound pressure level: 82 dB (A)
• Maximum Cutting Depth: 30 mm
• Electronic Motor Protection (EMP) protects the motor against overload
In the hand the GWS 18V-LI it feels small but can run up to 10,000 rpm, which is the same as many mains powered grinders. A supporting handle can be attached to either side of the device.
GWS 18V-LI Key Features
• No Load Speed: 10,000 rpm
• Grinding Spindle 14 mm
• Voltage: 18V
• Battery Type: Li-Ion
• Weight with battery: 2.8 kg
• Sound pressure level: 82 dB (A)
• Maximum Cutting Depth: 30 mm
• Electronic Motor Protection (EMP) protects the motor against overload
GLI 18V-300 LED Light
The GLI 18V-300 is a handy LED light that rotates and directs light, completely foldable so its easy to carry in your pocket or store in a tool bag. The LEDs are powerful with the illumination of 300 lumens. Runtime is impressive too with 300 min/Ah, 24 hrs of illumination from an 18V 5.0Ah battery.
GLI 18V-300 Key Features
• Cordless
• Foldable Design
• Rotate and direct your light beam
• 6 powerful LEDs
• Strong metal hook
• Output Lumens: 300 lm
• ON / OFF switch
• Dimensions: L.116 mm x W.78 mm x H.163 mm
GLI 18V-300 Key Features
• Cordless
• Foldable Design
• Rotate and direct your light beam
• 6 powerful LEDs
• Strong metal hook
• Output Lumens: 300 lm
• ON / OFF switch
• Dimensions: L.116 mm x W.78 mm x H.163 mm
GBA 18V 4.0Ah Professional Batteries x 3
• Professional battery pack.
• Bosch Lithium-Ion (Li-ion)
• 18 V
• 4 Ah
• COOL PACK technology
• Lightweight
• Hard-wearing, Drop-resistant (3 metre drop test)
• 65% more run time than similar Bosch 3Ah
• 100% more life time than similar Bosch 3Ah
• For use with Bosch cordless power tools
• Excellent for use in overhead applications
• Weight 600g
• Bosch Lithium-Ion (Li-ion)
• 18 V
• 4 Ah
• COOL PACK technology
• Lightweight
• Hard-wearing, Drop-resistant (3 metre drop test)
• 65% more run time than similar Bosch 3Ah
• 100% more life time than similar Bosch 3Ah
• For use with Bosch cordless power tools
• Excellent for use in overhead applications
• Weight 600g
GAX 18V-30 Professional
• GAX 18V-30 battery charger.
• Lithium-ion (Li-ion) Ah batteries.
• 3 A Charging current.
• USB Port charger (2.1 A)
• 2 (dual) charging bays (10.8/12 Volt and 14.4/18 Volt)
• Sequential fast charging.
• 80% HMI (human to machine) interface indicator when fast charge completed.
• Can be wall mounted.
• Weight 800 g.
• Dimensions: 185 mm x 125 mm x 82 mm
• Lithium-ion (Li-ion) Ah batteries.
• 3 A Charging current.
• USB Port charger (2.1 A)
• 2 (dual) charging bays (10.8/12 Volt and 14.4/18 Volt)
• Sequential fast charging.
• 80% HMI (human to machine) interface indicator when fast charge completed.
• Can be wall mounted.
• Weight 800 g.
• Dimensions: 185 mm x 125 mm x 82 mm
Tool Bag
Bosch MBAG+ Tool Bag has multiple interior and exterior pockets, a ridged bottom, rugged nylon construction and comes with a padded handle and removable shoulder strap.
FAQs
What is EMP?
(EMP) protects the motor against overload and ensures a long lifetime
What is ECP?
Bosch Electronic Cell Protection (ECP): protects the battery against overload, overheating and deep discharge therefore protecting it against irreparable damage.
How many batteries are supplied?
There are 3 x 4Ah Batteries supplied with this kit
(EMP) protects the motor against overload and ensures a long lifetime
What is ECP?
Bosch Electronic Cell Protection (ECP): protects the battery against overload, overheating and deep discharge therefore protecting it against irreparable damage.
How many batteries are supplied?
There are 3 x 4Ah Batteries supplied with this kit
