Bosch GAX 18V-30 Battery Pack Charger, 12 V, 18 V for use with Bosch Cordless Power Tools, UK Plug
- RS Stock No.:
- 135-0993
- Mfr. Part No.:
- GAX 18V-30
- Brand:
- Bosch
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-0993
- Mfr. Part No.:
- GAX 18V-30
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bosch | |
Battery Type | Li-Ion | |
For Use With | Bosch Cordless Power Tools | |
Charger Voltage | 12 V, 18 V | |
Charger Current | 3A | |
Plug Type | Type G - British 3-pin | |
Select all | ||
---|---|---|
Brand Bosch | ||
Battery Type Li-Ion | ||
For Use With Bosch Cordless Power Tools | ||
Charger Voltage 12 V, 18 V | ||
Charger Current 3A | ||
Plug Type Type G - British 3-pin | ||
Bosch GAX 18V-30 Dual Bay Battery Charger with USB Port.
The Bosch GAX 18V030 Li-ion battery pack charger is an amazing multi-voltage, power tool pack charger, plus includes a USB port for charging USB devices. This is a truly versatile, professional battery charger, with 2 charging bays allowing you to charge Li-ion (Lithium-ion) batteries 12 V (10.8) and 18 V (14.4). The integrated USB charger will easily and quickly charge a smart phone or tablet with a 2.1 A charging current. The versatile GAX battery charger allows you to charge one battery after another with the 3A charging current.
Features and Benefits.
• GAX 18V-30 battery charger.
• Lithium-ion (Li-ion) batteries.
• 3 A Charging current.
• USB Port charger (2.1 A)
• 2 (dual) charging bays (10.8/12 Volt and 14.4/18 Volt)
• Sequential fast charging.
• 80% HMI (human to machine) interface indicator when fast charge completed.
• Can be wall mounted.
• Weight 800g.
• Size 18.5 x 12.5 x 8.2 cm.
• Lithium-ion (Li-ion) batteries.
• 3 A Charging current.
• USB Port charger (2.1 A)
• 2 (dual) charging bays (10.8/12 Volt and 14.4/18 Volt)
• Sequential fast charging.
• 80% HMI (human to machine) interface indicator when fast charge completed.
• Can be wall mounted.
• Weight 800g.
• Size 18.5 x 12.5 x 8.2 cm.
Mounting Features.
• Can be wall mounted
Typical Applications.
• For use with Li-ion battery pack for power tools.
• To charge mobiles and tables via USB.
• To charge mobiles and tables via USB.
Charging Times.
• 2 Ah, 35 to 40 minutes
• 2.5 Ah, 40 to 65 minutes.
• 3 Ah, 53 to 68 minutes.
• 4 Ah, 65 to 85 minutes.
• 5 Ah, 82 to 107 minutes.
• 6 Ah, 100 to 130 minutes.
• The above timings allow an 80/100% charge.
• 2.5 Ah, 40 to 65 minutes.
• 3 Ah, 53 to 68 minutes.
• 4 Ah, 65 to 85 minutes.
• 5 Ah, 82 to 107 minutes.
• 6 Ah, 100 to 130 minutes.
• The above timings allow an 80/100% charge.
Other Bosch Power Tool Battery Chargers Available.
FAQs.
Is the charger supplied with a battery?
• No, this charger is supplied without any Bosch battery packs.
How long will it take to charge a battery pack?
Charging time information is listed within the charging time section. The charging times given are for a full 100% charge.
Can I charge a USB device?
• Yes, this charger allows USB device charging via the USB port with a maximum 2.1 A charging current.
Safety Advice.
Always follow the safety instructions suppled with any battery charger and store safely avoiding moisture. Only use the charger with compatible batteries.
Bosch Batteries & Chargers
Rechargeable battery packs for Bosch cordless power tools.