DeWALT DWST83471-QW Power Tool Charger for use with Power Tool, EU Plug

Subtotal (1 unit)*

£242.25

(exc. VAT)

£290.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£242.25

*price indicative

RS Stock No.:
440-999
Mfr. Part No.:
DWST83471-QW
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Series

DWST83471

For Use With

Power Tool

Charger Current

4A

Plug Type

EU Plug

COO (Country of Origin):
VN
The DeWALT TOUGHSYSTEM 2.0 Charger Box with an EU plug features two simultaneous 4 Amp charger ports, allowing for efficient charging of 18V/FLEXVOLT battery packs ranging from 6-12ah. With an IP65 water seal, it offers excellent protection against water and dust ingress, ensuring the safety of the contents inside. Its TOUGHSYSTEM connectivity via auto-latch side stacking latches enables effortless connection to other TOUGHSYSTEM 2.0 tool boxes, providing convenience and organization for your tools and accessories on the job site.

2x USB charging ports 1x Type A (internal) and 1x Type C (external) for device charging
Charging status lights Internal and external indicators for easy identification of battery charge levels

Related links