DeWALT DCB132-QW Power Tool Charger for use with Power Tool

Subtotal (1 unit)*

£151.26

(exc. VAT)

£181.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£151.26

*price indicative

RS Stock No.:
440-965
Mfr. Part No.:
DCB132-QW
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Series

DCB132

Battery Type

XR Li-Ion

For Use With

Power Tool

Charger Current

4A

COO (Country of Origin):
CN
The DeWALT Fast Charger with 8A output current, kitted with 2 x 12Ah XR FLEXVOLT batteries, offers a potent combination of power and efficiency. This charger is compatible with 10.8-18V XR and XR FLEXVOLT batteries, making it versatile for various tools within the DEWALT line-up. Its dual-port design, with a 4.0A simultaneous output current on each port, enables quick and simultaneous charging of multiple batteries. The inclusion of a diagnostic LED indicator provides intuitive feedback on battery charge status, while its wall-mountable feature adds convenience to any workspace. Ideal for professionals requiring high-capacity batteries and rapid charging, this setup ensures minimal downtime and maximum productivity.

Battery chemistry XR Li-Ion

Related links