Dewalt DCB180-XJ 3Ah 18V Power Tool Battery, For Use With Dewalt 18 V XR Li-ion Power Tools

Subtotal (1 unit)*

£97.58

(exc. VAT)

£117.10

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£97.58

*price indicative

RS Stock No.:
752-5486
Mfr. Part No.:
DCB180-XJ
Brand:
Dewalt
Find similar products by selecting one or more attributes.
Select all

Brand

Dewalt

Battery Type

Li-ion

Voltage Rating

18V

Battery Capacity

3Ah

For Use With

Dewalt 18 V XR Li-ion Power Tools

Battery Charge Time

60min

RoHS Status: Not Applicable