Bosch 2607336224 3Ah 14.4V Power Tool Battery, For Use With Bosch 14.4 V Li-ion Power Tools
- RS Stock No.:
- 710-8722
- Mfr. Part No.:
- 2607336224
- Brand:
- Bosch
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£87.93
(exc. VAT)
£105.52
(inc. VAT)
- RS Stock No.:
- 710-8722
- Mfr. Part No.:
- 2607336224
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Battery Type | Li-ion | |
| Voltage Rating | 14.4V | |
| Battery Capacity | 3Ah | |
| For Use With | Bosch 14.4 V Li-ion Power Tools | |
| Battery Charge Time | 60min | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Battery Type Li-ion | ||
Voltage Rating 14.4V | ||
Battery Capacity 3Ah | ||
For Use With Bosch 14.4 V Li-ion Power Tools | ||
Battery Charge Time 60min | ||
