DeWALT DE9503-XJ 2.6Ah 18V Power Tool Battery, For Use With Dewalt or Elu 18 V Power Tools
- RS Stock No.:
- 388-6396
- Mfr. Part No.:
- DE9503-XJ
- Brand:
- DeWALT
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£59.82
(exc. VAT)
£71.78
(inc. VAT)
- RS Stock No.:
- 388-6396
- Mfr. Part No.:
- DE9503-XJ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Battery Type | NiMH | |
| Voltage Rating | 18V | |
| Battery Capacity | 2.6Ah | |
| For Use With | Dewalt or Elu 18 V Power Tools | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Battery Type NiMH | ||
Voltage Rating 18V | ||
Battery Capacity 2.6Ah | ||
For Use With Dewalt or Elu 18 V Power Tools | ||
Priced to Clear Yes | ||
RoHS Status: Not Applicable

