Einhell 5445121121 4000 mAh 18V Starter Kit, For Use With RXC Devices
- RS Stock No.:
- 949-907
- Mfr. Part No.:
- 5445121121
- Brand:
- Einhell
Subtotal (1 unit)*
£86.95
(exc. VAT)
£104.34
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £86.95 |
*price indicative
- RS Stock No.:
- 949-907
- Mfr. Part No.:
- 5445121121
- Brand:
- Einhell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Einhell | |
| Product Type | Starter Kit | |
| Battery Type | Lithium-ion | |
| Voltage | 18V | |
| Battery Capacity | 4000mAh | |
| For Use With | RXC Devices | |
| Battery Size | 4 Ah | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Einhell | ||
Product Type Starter Kit | ||
Battery Type Lithium-ion | ||
Voltage 18V | ||
Battery Capacity 4000mAh | ||
For Use With RXC Devices | ||
Battery Size 4 Ah | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Einhell PXC Starter Kit is a comprehensive solution for beginning or expanding your Power X-Change range, featuring two high-capacity 4.0Ah batteries and a twin charger for versatile power supply.
Universal usability across all Power X-Change rechargeable devices
Dual 18V batteries provide extended operating time and power
ABS process-controlled battery management system ensures maximum safety
