Einhell 5445120421 4000 mAh 18V Starter Kit, For Use With Power X-Change
- RS Stock No.:
- 949-905
- Mfr. Part No.:
- 5445120421
- Brand:
- Einhell
Subtotal (1 unit)*
£40.95
(exc. VAT)
£49.14
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.95 |
*price indicative
- RS Stock No.:
- 949-905
- Mfr. Part No.:
- 5445120421
- Brand:
- Einhell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Einhell | |
| Product Type | Starter Kit | |
| Battery Type | Lithium-ion | |
| Voltage | 18V | |
| Battery Capacity | 4000mAh | |
| For Use With | Power X-Change | |
| Battery Size | 4 Ah | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Einhell | ||
Product Type Starter Kit | ||
Battery Type Lithium-ion | ||
Voltage 18V | ||
Battery Capacity 4000mAh | ||
For Use With Power X-Change | ||
Battery Size 4 Ah | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Einhell rechargeable battery and charger set is designed to enhance your tool capabilities with universal compatibility, providing a flexible and cost-effective solution for home projects.
Universal usability with all Power X-Change rechargeable devices
ABS process-controlled battery management system ensures maximum safety and performance
High-quality Li-Ion cells prevent memory effects and minimise self-discharge
