Einhell 4512147 5200 mAh 18V Battery & Charger, For Use With Einhell Power X-Change devices
- RS Stock No.:
- 949-901
- Mfr. Part No.:
- 4512147
- Brand:
- Einhell
Subtotal (1 unit)*
£80.95
(exc. VAT)
£97.14
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £80.95 |
*price indicative
- RS Stock No.:
- 949-901
- Mfr. Part No.:
- 4512147
- Brand:
- Einhell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Einhell | |
| Product Type | Battery & Charger | |
| Battery Type | Lithium-ion | |
| Voltage | 18V | |
| Battery Capacity | 5200mAh | |
| For Use With | Einhell Power X-Change devices | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Einhell | ||
Product Type Battery & Charger | ||
Battery Type Lithium-ion | ||
Voltage 18V | ||
Battery Capacity 5200mAh | ||
For Use With Einhell Power X-Change devices | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Einhell rechargeable battery kit offers high performance and versatility for all Power X-Change devices, ensuring optimal operation and compatibility across your tool range.
Universally compatible with all Power X-Change devices
Includes PLUS technology for enhanced performance during demanding tasks
Features an intelligent battery management system for optimal monitoring
