Einhell 4512143 6000 mAh 18V Battery & Charger, For Use With Einhell Power X-Change devices
- RS Stock No.:
- 949-900
- Mfr. Part No.:
- 4512143
- Brand:
- Einhell
Subtotal (1 unit)*
£99.95
(exc. VAT)
£119.94
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £99.95 |
*price indicative
- RS Stock No.:
- 949-900
- Mfr. Part No.:
- 4512143
- Brand:
- Einhell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Einhell | |
| Product Type | Battery & Charger | |
| Battery Type | Lithium-ion | |
| Voltage | 18V | |
| Battery Capacity | 6000mAh | |
| For Use With | Einhell Power X-Change devices | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Einhell | ||
Product Type Battery & Charger | ||
Battery Type Lithium-ion | ||
Voltage 18V | ||
Battery Capacity 6000mAh | ||
For Use With Einhell Power X-Change devices | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Einhell PXC Starter Kit provides a comprehensive solution, integrating an 18V battery and a 6A boost charger. This versatile setup designed to offer seamless compatibility across a wide range of tools, maximising convenience and efficiency.
Universal usability for all Power X-Change rechargeable devices
MULTI-Ah technology enables 6Ah operation for extended runtime or 4Ah for longer battery life
PLUS-technology enhances power for demanding tasks
