Bosch 2607336078 2.6Ah 14.4V Power Tool Battery, For Use With GSR 14.4 V Li-ion Power Tools
- RS Stock No.:
- 507-863
- Mfr. Part No.:
- 2607336078
- Brand:
- Bosch
Subtotal (1 unit)*
£94.41
(exc. VAT)
£113.29
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £94.41 |
*price indicative
- RS Stock No.:
- 507-863
- Mfr. Part No.:
- 2607336078
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Battery Type | Li-ion | |
| Voltage Rating | 14.4V | |
| Battery Capacity | 2.6Ah | |
| For Use With | GSR 14.4 V Li-ion Power Tools | |
| Battery Charge Time | 60min | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Battery Type Li-ion | ||
Voltage Rating 14.4V | ||
Battery Capacity 2.6Ah | ||
For Use With GSR 14.4 V Li-ion Power Tools | ||
Battery Charge Time 60min | ||
