DiodesZetex AP22802BW5-7, Distribution Power Switch IC 5-Pin, SOT-25
- RS Stock No.:
- 921-0464
- Mfr. Part No.:
- AP22802BW5-7
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 921-0464
- Mfr. Part No.:
- AP22802BW5-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Power Switch Type | Distribution | |
| Switch On Resistance | 60mΩ | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Number of Outputs | 1 | |
| Maximum Operating Current | 2A | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-25 | |
| Pin Count | 5 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 3.1 x 1.7 x 1.3mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Power Switch Type Distribution | ||
Switch On Resistance 60mΩ | ||
Maximum Operating Supply Voltage 5.5 V | ||
Number of Outputs 1 | ||
Maximum Operating Current 2A | ||
Mounting Type Surface Mount | ||
Package Type SOT-25 | ||
Pin Count 5 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 3.1 x 1.7 x 1.3mm | ||
- COO (Country of Origin):
- CN
