DiodesZetex AP22966DC8-7, Load Power Switch IC 14-Pin, VDFN3020
- RS Stock No.:
- 921-0461
- Mfr. Part No.:
- AP22966DC8-7
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 921-0461
- Mfr. Part No.:
- AP22966DC8-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Power Switch Type | Load | |
| Switch On Resistance | 27mΩ | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Number of Outputs | 2 | |
| Maximum Operating Current | 6A | |
| Mounting Type | Surface Mount | |
| Package Type | VDFN3020 | |
| Pin Count | 14 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 3.05 x 2.05 x 0.78mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Power Switch Type Load | ||
Switch On Resistance 27mΩ | ||
Maximum Operating Supply Voltage 5.5 V | ||
Number of Outputs 2 | ||
Maximum Operating Current 6A | ||
Mounting Type Surface Mount | ||
Package Type VDFN3020 | ||
Pin Count 14 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 3.05 x 2.05 x 0.78mm | ||
- COO (Country of Origin):
- CN
