DiodesZetex AP2161FMG-7 Power Switch IC 6-Pin, U-DFN2018

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
921-0417
Mfr. Part No.:
AP2161FMG-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Switch On Resistance

110mΩ

Number of Outputs

2

Mounting Type

Surface Mount

Package Type

U-DFN2018

Pin Count

6

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

1.87 x 2.07 x 0.555mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy