Infineon BTS555E3146HKSA1, High Side Switch Power Switch IC 5-Pin, TO-218AB
- RS Stock No.:
- 919-6670
- Mfr. Part No.:
- BTS555E3146HKSA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 919-6670
- Mfr. Part No.:
- BTS555E3146HKSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Type | High Side Switch | |
| Switch On Resistance | 9mΩ | |
| Number of Outputs | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | TO-218AB | |
| Pin Count | 5 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 15 x 12.5 x 4.9mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Type High Side Switch | ||
Switch On Resistance 9mΩ | ||
Number of Outputs 2 | ||
Mounting Type Surface Mount | ||
Package Type TO-218AB | ||
Pin Count 5 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 15 x 12.5 x 4.9mm | ||
- COO (Country of Origin):
- DE




