Infineon BTS443PAUMA1High Side, High Side Switch Power Switch IC 5-Pin, TO-252

Stock information currently inaccessible
RS Stock No.:
919-6661
Mfr. Part No.:
BTS443PAUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Switch Topology

High Side

Power Switch Type

High Side Switch

Switch On Resistance

31mΩ

Maximum Operating Supply Voltage

36 V

Maximum Operating Current

25A

Number of Outputs

2

Mounting Type

Surface Mount

Package Type

TO-252

Pin Count

5

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

6.5 x 6.22 x 2.3mm

COO (Country of Origin):
DE

PROFET Smart High-Side Power Switch, Single-Channel, Infineon


Overload protection

Current limitation

Short-circuit protection

Thermal shutdown

Overvoltage protection

Electrostatic discharge (ESD) protection

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy