Infineon AUIPS1052GTR, Low Side Switch Power Switch IC 8-Pin, SOIC
- RS Stock No.:
- 907-4987
- Mfr. Part No.:
- AUIPS1052GTR
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 907-4987
- Mfr. Part No.:
- AUIPS1052GTR
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Type | Low Side Switch | |
| Switch On Resistance | 450mΩ | |
| Number of Outputs | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 5 x 4 x 1.5mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Type Low Side Switch | ||
Switch On Resistance 450mΩ | ||
Number of Outputs 2 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 5 x 4 x 1.5mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- MX




