Infineon BTS500551TMCATMA1, High Side Switch Power Switch IC 7-Pin, TO-220
- RS Stock No.:
- 906-4432
- Mfr. Part No.:
- BTS500551TMCATMA1
- Brand:
- Infineon
Bulk discount available
Subtotal (1 pack of 2 units)*
£5.54
(exc. VAT)
£6.64
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £2.77 | £5.54 |
| 20 - 98 | £2.275 | £4.55 |
| 100 - 198 | £2.22 | £4.44 |
| 200 - 498 | £2.155 | £4.31 |
| 500 + | £2.10 | £4.20 |
*price indicative
- RS Stock No.:
- 906-4432
- Mfr. Part No.:
- BTS500551TMCATMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Type | High Side Switch | |
| Switch On Resistance | 17mΩ | |
| Number of Outputs | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | TO-220 | |
| Pin Count | 7 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 10 x 10.25 x 4.4mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Type High Side Switch | ||
Switch On Resistance 17mΩ | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Package Type TO-220 | ||
Pin Count 7 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 10 x 10.25 x 4.4mm | ||
RoHS Status: Exempt
The Infineon smart high side high current power switch is N channel vertical power FET with charge pump, current controlled input and diagnostic feedback with load current sense, integrated in Smart SIPMOS chip on chip technology. It also provides embedded protective functions and diagnostic functions.
Overload protection
Short circuit protection
Over temperature protection
Open load detection via current sense
Green product




