Infineon BTS500801TMBAKSA1High Side, Smart High-Side Power Switch IC 7-Pin, TO-220

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
897-7276
Mfr. Part No.:
BTS500801TMBAKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Switch Type

Smart High-Side

Power Switch Topology

High Side

Switch On Resistance

16mΩ

Maximum Operating Supply Voltage

38 V

Number of Outputs

1

Maximum Operating Current

9.5A

Mounting Type

Surface Mount

Package Type

TO-220

Pin Count

7

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

10 x 15.65 x 4.4mm

RoHS Status: Exempt