Silicon Labs TS1107-200ITQ1633 Power Switch IC 16-Pin, QFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
894-7039
Mfr. Part No.:
TS1107-200ITQ1633
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

3 x 3 x 0.75mm

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy