STMicroelectronics STG3157CTR Multiplexer Switch IC CMOS Emergency Eyewash Dign, Demultiplexer, 6-Pin SOT-323
- RS Stock No.:
- 877-2876P
- Mfr. Part No.:
- STG3157CTR
- Brand:
- STMicroelectronics
Bulk discount available
Subtotal 100 units (supplied on a continuous strip)*
£18.90
(exc. VAT)
£22.70
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 100 - 180 | £0.189 |
| 200 - 480 | £0.178 |
| 500 - 980 | £0.168 |
| 1000 + | £0.161 |
*price indicative
- RS Stock No.:
- 877-2876P
- Mfr. Part No.:
- STG3157CTR
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Multiplexer Switch IC | |
| Logic Family | CMOS | |
| Pin Count | 6 | |
| Output Type | CMOS | |
| Configuration | Emergency Eyewash Dign | |
| Mount Type | Surface | |
| Package Type | SOT-323 | |
| Minimum Supply Voltage | 1.65V | |
| Maximum Supply Voltage | 5.5V | |
| Maximum On State Resistance | 9Ω | |
| Minimum Operating Temperature | -55°C | |
| Multiplexer/Demultiplexer | Demultiplexer | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | Latch-up performance exceeds 150 mA (JESD 17) | |
| Series | STG3157 | |
| Length | 2.2mm | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Multiplexer Switch IC | ||
Logic Family CMOS | ||
Pin Count 6 | ||
Output Type CMOS | ||
Configuration Emergency Eyewash Dign | ||
Mount Type Surface | ||
Package Type SOT-323 | ||
Minimum Supply Voltage 1.65V | ||
Maximum Supply Voltage 5.5V | ||
Maximum On State Resistance 9Ω | ||
Minimum Operating Temperature -55°C | ||
Multiplexer/Demultiplexer Demultiplexer | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals Latch-up performance exceeds 150 mA (JESD 17) | ||
Series STG3157 | ||
Length 2.2mm | ||
Height 1.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
