onsemi FAN4146SX Power Switch IC 6-Pin, SOT-23
- RS Stock No.:
- 865-0883
- Mfr. Part No.:
- FAN4146SX
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 865-0883
- Mfr. Part No.:
- FAN4146SX
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Number of Outputs | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Dimensions | 3 x 1.7 x 1mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Dimensions 3 x 1.7 x 1mm | ||
- COO (Country of Origin):
- US
